ECS-73-18-10

ECS
520-ECS-737-18-10
ECS-73-18-10

Mfr.:

Description:
Crystals 7.372800MHz 18pF ECS-3X10

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 946,00 €
0,929 € 1.858,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
7.3728 MHz
18 pF
50 PPM
50 PPM
- 10 C
+ 60 C
Radial
100 Ohms
100 uW
10.5 mm
3.2 mm
ECS-3X10X
Bulk
Brand: ECS
Lead Spacing: 1.1 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: High Frequency Miniature Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.