ECS-625-CDX-2511

ECS
520-ECS-625-CDX-2511
ECS-625-CDX-2511

Mfr.:

Description:
Crystals 62.500 MHz 8pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369
Can Dispatch Immediately
On Order:
1.000
Expected 5/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,386 € 3,86 €
0,351 € 8,78 €
0,336 € 33,60 €
0,318 € 79,50 €
0,304 € 152,00 €
Full Reel (Order in multiples of 1000)
0,292 € 292,00 €
0,273 € 546,00 €
0,264 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
62.5 MHz
8 pF
10 PPM
10 PPM
- 20 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-625-CDX-2511 Quartz Crystal

ECS ECS-625-CDX-2511 Quartz Crystal is available in an ECX-1637B2 package with 2mm x 1.6mm dimensions and a surface-mount design. This highly reliable crystal provides long-term stability and offers a 62.500MHZ frequency, a fundamental mode of operation, and an AT strip crystal cut. Other specifications include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, and -20°C to +70°C operating temperature range. ECS ECS-625-CDX-2511 Quartz Crystal is lead free and RoHS compliant. Ideal applications include microprocessors, the Internet of Things (IoT), automotive computers and components, wearables, Wi-Fi®, and connectivity.

ECX-1637B2 SMD Crystals

ECS ECX-1637B2 SMD Crystals offer low first-year aging of ±2ppm and come in a compact 2.0mm x 1.6mm x 0.45mm ceramic package. These crystals feature a 16MHz to 50MHz frequency range and operate in a -30°C to +85°C temperature range with an extended temperature range available. ECS ECX-1637B2 SMD Crystals are ideal for use in wireless applications

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.