ECS-60-18-5G3X-JGN-TR

ECS
520-60-18-5G3X-JGNTR
ECS-60-18-5G3X-JGN-TR

Mfr.:

Description:
Crystals 6MHz 20ppm 30ppm 18pF 70 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,35 € 3,50 €
0,317 € 7,93 €
0,304 € 30,40 €
0,288 € 72,00 €
0,276 € 138,00 €
Full Reel (Order in multiples of 1000)
0,264 € 264,00 €
0,247 € 494,00 €
0,226 € 1.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
6 MHz
18 pF
20 PPM
30 PPM
11.4 mm x 4.8 mm
- 40 C
+ 85 C
SMD/SMT
70 Ohms
500 uW
11.4 mm
4.7 mm
4.2 mm
CSM-7X-3L
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99