ECS-51-20-4

ECS
520-ECS-51-20-4
ECS-51-20-4

Mfr.:

Description:
Crystals HC-49US,MHz Crystal,5.068 MHz,50ppm,30ppm,20pF,120 Ohms,Fundamental,-10C - 70C,Through Hole,HC-49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,58 € 5,80 €
0,55 € 13,75 €
0,444 € 44,40 €
0,429 € 85,80 €
0,411 € 246,60 €
0,384 € 384,00 €
0,371 € 964,60 €
0,36 € 1.800,00 €

Similar Product

ECS ECS-51-20-4X
ECS
Crystals 5.0688MHz 20pF

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
5.0688 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
Radial
3.5 mm
HC-49US
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.