ECS-500-8-47B-CWY-TR

ECS
520-ECS500847BCWYTR
ECS-500-8-47B-CWY-TR

Mfr.:

Description:
Crystals Crystal,50MHz,15ppm,10ppm,8pF,50 Ohms,Fundamental,-30C - 85C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733
Can Dispatch Immediately
On Order:
1.000
Expected 8/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,48 € 4,80 €
0,435 € 10,88 €
0,417 € 41,70 €
0,395 € 98,75 €
0,378 € 189,00 €
Full Reel (Order in multiples of 1000)
0,362 € 362,00 €
0,339 € 678,00 €
0,316 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
50 MHz
8 pF
10 PPM
15 PPM
- 30 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1247B SMD Crystals

ECS ECX-1247B SMD Crystals are compact and offer a 24MHz to 80MHz operating frequency range for wireless applications. The crystals feature ±25ppm frequency tolerance, ±10ppm frequency stability, 100µW drive level, and 5pF shunt capacitance. These SMD crystals operate at a temperature range from -40°C to +85°C and have a 1.6mm x 1.2mm footprint with a low 0.3mm profile. Applications for ECS ECX-1247B SMD Crystals include RFID, NFC, Wi-Fi®, RF, and video / audio.