ECS-480-CDX-2301

ECS
520-ECS-480-CDX-2301
ECS-480-CDX-2301

Mfr.:

Description:
Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 - +85C 1 ppm Aging 23 Max. 3225 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638
Can Dispatch Immediately
On Order:
6.000
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,422 € 4,22 €
0,383 € 9,58 €
0,367 € 36,70 €
0,347 € 86,75 €
0,333 € 166,50 €
0,319 € 319,00 €
Full Reel (Order in multiples of 3000)
0,278 € 834,00 €
0,263 € 1.578,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
8 pF
10 PPM
15 PPM
- 40 C
+ 125 C
SMD/SMT
23 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-480-CDX-2301 48MHz SMD Crystals

ECS ECS-480-CDX-2301 48MHz SMD Crystals feature a frequency of 48.000MHz and 8pF load capacitance in a 3.2mm x 2.5mm x 0.8mm (LxWxH) package. The ECS ECS-480-CDX-2301 48MHz SMD Crystals offer 23Ω equivalent series resistance (ESR) and 200µW maximum recommended drive level while operating over a -40°C to +85°C operating temperature range. These crystals also feature ±10ppm maximum frequency tolerance and ±15ppm maximum frequency stability.