ECS-480-7-33B2-CKM-TR3

ECS
520-480-7-33B2CKMTR3
ECS-480-7-33B2-CKM-TR3

Mfr.:

Description:
Crystals 48.0000MHZ 7PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.986

Stock:
4.986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,311 € 3,11 €
0,282 € 7,05 €
0,271 € 27,10 €
0,255 € 63,75 €
0,245 € 122,50 €
0,235 € 235,00 €
Full Reel (Order in multiples of 3000)
0,204 € 612,00 €
0,195 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
7 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
30 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
ECS-33B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-33B2 SMD Crystals

ECS ECS-33B2 SMD Crystals offer low first-year aging of ±2ppm in an industry-standard 3.2mm x 2.5mm x 0.8mm ceramic package. These miniature crystals feature a 10MHz to 54MHz frequency range and fundamental mode of oscillation. The series is RoHS compliant and has a gold (Au) termination finish. ECS ECS-33B2 SMD Crystals are ideal for wireless applications such as the Internet of Things (IoT), wearables, smart home sensors, BLUETOOTH® Low Energy, and Wi-Fi®.