ECS-480-10-48-RTN-TR

ECS
520-ECS4801048RTNTR
ECS-480-10-48-RTN-TR

Mfr.:

Description:
Crystals CRYSTAL 48.000MHZ ECX-1048 15ppm 20ppm 10pF 100 Ohm Fundamental -40 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,727 € 2.181,00 €
0,689 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
10 pF
15 PPM
20 PPM
1.2 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
50 uW
1.2 mm
1 mm
0.33 mm
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.