ECS-480-10-37Q-EN-TR

ECS
520-480-10-37Q-ENT
ECS-480-10-37Q-EN-TR

Mfr.:

Description:
Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 48.000MHZ, 10pf, 30ppm@25C, 50ppm -40+85C, 2.0 x 1.6 x 0.55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €
0,316 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
10 pF
30 PPM
50 PPM
- 40 C
+ 85 C
SMD/SMT
70 Ohms
10 uW
2 mm
1.6 mm
0.45 mm
ECX-37Q
Reel
AEC-Q200
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-1637Q SMD Crystals

ECS ECX-1637Q SMD Crystals are AEC-Q200-qualified miniature SMD crystals with a 2.0mm x 1.6mm footprint. These low-profile crystals work at a frequency range of 16MHz to 48MHz with ±30ppm tolerance. ECS ECX-1637Q SMD Crystals offer 5pF shunt capacitance and 8pF load capacitance. The operating temperature range is -40°C to +125°C.