ECS-45K20B

ECS
520-ECS-45K20B
ECS-45K20B

Mfr.:

Description:
Crystals 45.000 MHz Crystal Filter 3 dB BW 10 KHz 4 pole UM-1 x 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
8,11 € 81,10 €
7,60 € 152,00 €
7,20 € 360,00 €
6,61 € 661,00 €
6,59 € 1.318,00 €
6,06 € 3.030,00 €
5,99 € 5.990,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
45 MHz
2.5 pF
8 mm x 7.3 mm
- 20 C
+ 70 C
Radial
910 Ohms
7.3 mm
2.5 mm
8 mm
Bulk
Brand: ECS
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monolithic Crystal Filters

ECS Monolithic Crystal Filters (MCF) have high Qs and excellent temperature and aging characteristics. ECS MCF filters offer narrow and intermediate bandwidths. The monolithic crystal filter is smaller and more cost-effective than a discrete crystal filter. With the addition of coupling capacitors between two-pole sections, they can be cascaded to produce 4, 6, and 8 (or more) pole filter responses.