ECS-42-12-5P-TR
See Product Specifications
Mfr.:
Description:
Crystals 4.194304MHz 12pF
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 0,611 € | 0,61 € | |
| 0,528 € | 5,28 € | |
| 0,479 € | 11,98 € | |
| 0,459 € | 45,90 € | |
| 0,434 € | 108,50 € | |
| 0,416 € | 208,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,384 € | 384,00 € | |
| 0,359 € | 718,00 € | |
| 0,349 € | 1.745,00 € | |
RoHS Version
Datasheet
Certificates
Models
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

ECS CSM-7 MICROPROCESSOR CRYSTALS
If stock is insufficient to meet your needs, please
see potential replacement below:
ECS REPLACEMENT DIFFERENCES
520-CSM357-17 559-FOXSD036S Load cap. of 18pF
instead of 17pF
520-CSM368-20 559-FOXSD0368-20 No difference
73-XT49M368-20 No difference
520-CSM400-20 559-FOXSD040 No difference
73-XT49M400-20 NO difference
520-CSM419-12 559-FOXSD041 No difference
520-CSM500-20 559-FOXSD05A No difference
73-XT49M500-20 No difference
520-CSM600-32 559-FOXSD060-20 Load cap. of 20pF
instead of 32pF
520-CSM737-20 559-FOXSD073-20 No difference
73-XT49M737-20 No difference
520-CSM800-32 559-FOXSD080-20 Load cap. of 20pF
instead of 32pF
520-CSM983-20 559-FOXSD098-20 No difference
520-CSM1105-20 559-FOXSD115-20 No difference
73-XT49M1105-20 NO difference
520-CSM1105-32 559-FOXSD115-20 Load cap. of 20pF
instead of 32pF
73-XT49M1105-20 Load cap. of 20pF
instead of 32pF
520-CSM1200-32 559-FOXSD120-20 Load cap of 20pF
instead of 32pF
520-CSM1228-20 559-FOXSD128-20 No difference
520-ECM1600-20 559-FOXSD160-20 No difference
73-XT49M1600-20 No difference
520-CSM1843-18 559-FOXSD184-20 Load cap of 20pF
instead of 20pF
520-CSM1966-20 559-FOXSD196-20 No difference
520-CSM2000-20 559-FOXSD200-20 No difference
73-XT49M2000-20 No difference
520-CSM2400-16 559-FOXSD240F-20 Load cap of 20pF
instead of 16pF
73-XT49M2400-20 Load cap of 20pF
instead of 16pF
5-0101-21