ECS-400-8-37QZ-RES-TR

ECS
520-400-8-37QZ-RESTR
ECS-400-8-37QZ-RES-TR

Mfr.:

Description:
Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,508 € 5,08 €
0,462 € 11,55 €
0,442 € 44,20 €
0,418 € 104,50 €
0,401 € 200,50 €
Full Reel (Order in multiples of 1000)
0,369 € 369,00 €
0,346 € 692,00 €
0,335 € 1.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
40 MHz
8 pF
15 PPM
50 PPM
SMD-4
- 40 C
+ 125 C
SMD/SMT
70 mOhms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637QZ
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637QZ SMD Crystals

ECS ECX-1637QZ SMD Crystals are ultra-miniature, ruggedized modules with additional internal bonding points ideal for high shock and high vibration environments. The 2.0mm x 1.6mm x 0.45mm ceramic package is AEC-Q200 qualified and RoHS compliant. ECS ECX-1637QZ SMD Crystals operate in an extended temperature range of -40°C to +125°C and in a frequency range of 16MHz to 60MHz. Additional features include ±25ppm frequency tolerance, ±100ppm frequency stability, and 10pF typical load capacitance. Suitable applications include automotive, tire pressure monitoring systems (TPMS), and harsh environments.