ECS-40-S-5P-TR

ECS
520-CSM400-S
ECS-40-S-5P-TR

Mfr.:

Description:
Crystals 4MHz SERIES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,459 € 45,90 €
0,434 € 108,50 €
0,416 € 208,00 €
Full Reel (Order in multiples of 1000)
0,388 € 388,00 €
0,362 € 724,00 €
0,35 € 1.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ECS ECS-40-S-5PX-TR
ECS
Crystals CRYSTAL 4.0000MHZ SERIES SMD,CSM-7X,50ppm,30ppm,Series,150 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
4 MHz
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
13.2 mm
4.8 mm
4.3 mm
CSM-7
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99