ECS-40-18-4X

ECS
520-ECS-40-18-4X
ECS-40-18-4X

Mfr.:

Description:
Crystals HC-49USX, 4MHz, 18pF, +/-30ppm, +/-50ppm, -10C +70 C, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,458 € 4,58 €
0,415 € 10,38 €
0,382 € 38,20 €
Full Reel (Order in multiples of 200)
0,366 € 73,20 €
0,356 € 142,40 €
0,345 € 345,00 €
0,315 € 756,00 €
0,298 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
30 PPM
50 PPM
11.35 mm x 3.5 mm
- 10 C
+ 70 C
Radial
150 Ohms
500 uW
11.35 mm
3.5 mm
3.5 mm
Reel
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99