ECS-3963-1000-AU-TR

ECS
520-3963-1000-AUT
ECS-3963-1000-AU-TR

Mfr.:

Description:
Standard Clock Oscillators 100.000MHz 3.3Volt 100 ppm -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,61 € 36,10 €
3,42 € 85,50 €
3,28 € 164,00 €
3,14 € 314,00 €
2,98 € 745,00 €
2,90 € 1.450,00 €
Full Reel (Order in multiples of 1000)
2,77 € 2.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
100 MHz
100 PPM
30 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ECS-3961/3963
Reel
Cut Tape
MouseReel
Brand: ECS
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-396x SMD Clock Oscillators

ECS ECS-396x SMD Clock Oscillators are 3.3V or 5.0V miniature crystal-controlled oscillators with a 3.2mm x 5mm footprint. The package is seam welded with a metal lid. With a frequency range between 1.000MHz and 125.000MHz, the ECS-396x SMD Clock Oscillators operate in a temperature range of -10°C to +70°C or an extended range of -40°C to +85°C (N option).