ECS-3961-160-AU-TR

ECS
520-3961-160-AUT
ECS-3961-160-AU-TR

Mfr.:

Description:
Standard Clock Oscillators 16.000MHz 5.0Volt 100 ppm -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.784

Stock:
2.784 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,17 € 11,70 €
1,11 € 27,75 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
16 MHz
100 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ECS-3961/3963
Reel
Cut Tape
MouseReel
Brand: ECS
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-396x SMD Clock Oscillators

ECS ECS-396x SMD Clock Oscillators are 3.3V or 5.0V miniature crystal-controlled oscillators with a 3.2mm x 5mm footprint. The package is seam welded with a metal lid. With a frequency range between 1.000MHz and 125.000MHz, the ECS-396x SMD Clock Oscillators operate in a temperature range of -10°C to +70°C or an extended range of -40°C to +85°C (N option).