ECS-3961-040-AU-TR

ECS
520-3961-040-AUT
ECS-3961-040-AU-TR

Mfr.:

Description:
Standard Clock Oscillators 4.000MHz 5.0Volt 100 ppm -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.087

Stock:
5.087 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,48 € 14,80 €
1,34 € 33,50 €
1,29 € 129,00 €
1,22 € 305,00 €
1,17 € 585,00 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
4 MHz
100 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ECS-3961/3963
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 1,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99