ECS-3953M-500-BN-TR

ECS
520-3953M-500-BN
ECS-3953M-500-BN-TR

Mfr.:

Description:
Standard Clock Oscillators 3.3V 50MHz EXTENDED TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24 558

Stock:
24 558 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 лв. 2,53 лв.
2,23 лв. 22,30 лв.
2,14 лв. 53,50 лв.
1,89 лв. 189,00 лв.
1,82 лв. 455,00 лв.
1,74 лв. 870,00 лв.
Full Reel (Order in multiples of 1000)
1,53 лв. 1 530,00 лв.
1,51 лв. 3 020,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3953M-BN
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 4 mA
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99