ECS-3951M-250-BN

ECS
520-3951M-250-BN
ECS-3951M-250-BN

Mfr.:

Description:
Standard Clock Oscillators 5V 25MHz EXTENDED TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 852 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
3,05 € 30,50 €
2,90 € 72,50 €
2,76 € 138,00 €
2,63 € 263,00 €
2,42 € 605,00 €
2,38 € 1.190,00 €
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €
2,12 € 4.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
25 MHz
50 PPM
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3951M-BN
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 20 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.