ECS-390-CDX-2510

ECS
520-ECS-390-CDX-2510
ECS-390-CDX-2510

Mfr.:

Description:
Crystals 39.000 MHz 10 pF ECX-1637 +/-8/30 ppm -40 - +125C +/-3 ppm Aging 2016 RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.192

Stock:
5.192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,212 € 2,12 €
0,193 € 4,83 €
0,185 € 18,50 €
0,175 € 43,75 €
0,168 € 84,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,144 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
39 MHz
10 pF
8 PPM
30 PPM
- 40 C
+ 125 C
SMD/SMT
35 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.

ECS-390-CDX-2510 Quartz Crystal

ECS ECS-390-CDX-2510 Quartz Crystal offers a 39MHz frequency, ±8ppm frequency tolerance, and 30Ω maximum equivalent series resistance (ESR). This AT-cut crystal features ±30ppm frequency stability in a temperature range of -40°C to +125°C. The ECS-390-CDX-2510 module has a 2mm x 1.6mm footprint with a height of 0.45mm and complies with EU RoHS 2015/863 standards. Other features include 10pF load capacitance, 100µW drive level, and fundamental oscillation mode. Typical applications for ECS ECS-390-CDX-2510 Quartz Crystal include computers, mobile phones, communication systems, electronic devices, keyless entry systems, and more.