ECS-38SMF45A15

ECS
520-ECS-38SMF45A15
ECS-38SMF45A15

Mfr.:

Description:
Signal Conditioning 45.0MHz, 7.5KHz, 2 Pole, 3.8x3.8x1.0mm SMD Ceramic Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
8,60 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
Signal Conditioning
Filters
45 MHz
SMD/SMT
- 30 C
+ 80 C
ECS-38SMF
Reel
Brand: ECS
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.