ECS-384-CDX-1983-TR3

ECS
520-384-CDX-1983-TR3
ECS-384-CDX-1983-TR3

Mfr.:

Description:
Crystals 38.400 MHz 10pF ECX-1637B 10/40 ppm -40 - +125C 1 ppm Aging 2016 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,402 € 4,02 €
0,366 € 9,15 €
0,35 € 35,00 €
0,331 € 82,75 €
0,317 € 158,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,273 € 819,00 €
0,264 € 1.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
38.4 MHz
10 pF
10 PPM
40 PPM
- 40 C
+ 125 C
SMD/SMT
40 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
CDX-1983
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDX-1983 Quartz Crystal

ECS CDX-1983 Quartz Crystal offers a 38.4MHz frequency with 10ppm frequency tolerance and 40ppm frequency stability. Additional features include 10pF load capacitance, 100μW drive level, and 40Ω equivalent series resistance (ESR). ECS CDX-1983 Quartz Crystal is available in a 2.0mm x 1.60mm x 0.45mm footprint with an SMD/SMT termination style. The operating temperature range is -40°C to +125°C.