ECS-384-8-37TC-CZY-TR

ECS
520-ECS384837TCCZYTR
ECS-384-8-37TC-CZY-TR

Mfr.:

Description:
Crystals MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 38.400MHZ 8PF 10PPM TOL 12PPM STABILITY -30 - +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.470

Stock:
3.470 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,614 € 6,14 €
0,556 € 13,90 €
0,533 € 53,30 €
0,504 € 126,00 €
0,482 € 241,00 €
0,431 € 431,00 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
38.4 MHz
8 pF
10 PPM
12 PPM
- 30 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.05 mm
1.65 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Thermistor Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-36TC & ECX-37TC MHz Thermistor Crystals

ECS ECX-36TC and ECX-37TC MHz Thermistor Crystals offer a frequency range from 19.2MHz to 38.4MHz and 7pF to 9pF load capacitance in a 2.55mm x 2.05mm x 1.0mm or 2.05mm x 1.65mm x 0.8mm package size. ECS ECX-36TC and ECX-37TC MHz Thermistor Crystals combine the crystal and thermistor integrally in the same hermetically sealed package. Proximity gives real-time crystal temperature feedback. It also minimizes part count, saving board space and simplifying circuit design. The series also offer significantly better stability over temperature performance. This makes them ideal for precision applications and suitable replacements for temperature-compensated crystal oscillators (TXCOs).