ECS-36-20-5PXDU-TR

ECS
520-36-20-5PXDU
ECS-36-20-5PXDU-TR

Mfr.:

Description:
Crystals 3.6864MHz -55 to +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,722 € 7,22 €
0,654 € 16,35 €
0,628 € 62,80 €
0,593 € 148,25 €
0,568 € 284,00 €
Full Reel (Order in multiples of 1000)
0,544 € 544,00 €
0,509 € 1.018,00 €
0,436 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
3.6864 MHz
20 pF
30 PPM
100 PPM
- 55 C
+ 125 C
SMD/SMT
150 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7X-DU
Reel
Cut Tape
MouseReel
Brand: ECS
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 575,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.