ECS-35-S-5P-TR

ECS
520-CSM357-S
ECS-35-S-5P-TR

Mfr.:

Description:
Crystals 3.579545MHz SERIES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,385 € 385,00 €
0,359 € 718,00 €
0,349 € 1.745,00 €

RoHS Version

ECS ECS-35-S-5PX-TR
ECS
Crystals CRYSTAL 3.579545MHZ SERIES SMD,CSM-7X,50ppm,30ppm,Series,150 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: No - RoHS Version Available
3.579545 MHz
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
13.2 mm
4.8 mm
4.3 mm
CSM-7
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99