ECS-35-18-5G3XDS-TR

ECS
520-ECS-35-18-5GXT
ECS-35-18-5G3XDS-TR

Mfr.:

Description:
Crystals 3.579545Mhz 100ppm -40c +125C 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,733 € 7,33 €
0,696 € 17,40 €
0,632 € 63,20 €
0,57 € 142,50 €
0,552 € 276,00 €
Full Reel (Order in multiples of 1000)
0,492 € 492,00 €
0,47 € 940,00 €
0,401 € 2.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
3.579545 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
150 Ohms
500 uW
12.4 mm
4.7 mm
4.2 mm
CSM-7X-3L
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSM-7X-3L SMD Crystals

ECS CSM-7X-3L SMD Crystals are low profile SMD crystals with 3rd lead. These SMD crystals operate at -10°C to 70°C temperature range and have an extended temperature range option. The CSM-7X-3L SMD crystals operate at 3.57MHz to  70MHz frequency range. These SMD crystals are Pb-free/RoHS compliant and are ideal for applications that require a case ground.