ECS-327SMO-TR

ECS
520-ECS-327SMO
ECS-327SMO-TR

Mfr.:

Description:
Standard Clock Oscillators 32.768 KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.482

Stock:
1.482 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
4,20 € 42,00 €
Full Reel (Order in multiples of 2000)
4,20 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
REACH - SVHC:
Standard Oscillators
6.5 mm x 4 mm
32.768 kHz
- 60 PPM to + 30 PPM
15 pF
1.5 V
6 V
CMOS
SMD/SMT
- 10 C
+ 60 C
6.5 mm (0.256 in)
4 mm (0.157 in)
2 mm (0.079 in)
ECS-327SMO
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 8 uA
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 124,174 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.