ECS-327MVATX-1-CN-TR

ECS
520-327MVATX-1-CNT
ECS-327MVATX-1-CN-TR

Mfr.:

Description:
Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.702

Stock:
14.702 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,778 € 7,78 €
0,704 € 17,60 €
0,675 € 67,50 €
0,638 € 159,50 €
0,531 € 265,50 €
Full Reel (Order in multiples of 1000)
0,51 € 510,00 €
0,486 € 972,00 €
0,482 € 2.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
32.768 kHz
25 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.9 mm (0.035 in)
ECX-327MVATX
Reel
Cut Tape
MouseReel
Brand: ECS
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-327MVATX SMD MultiVolt™ Crystal Oscillators

ECS ECS-327MVATX SMD MultiVolt™ Crystal Oscillators are miniature 32.768KHz oscillators with MultiVolt™ capability of 1.6V to 3.6V. These oscillators are available in five industry-standard packages. The ECS ECS-327MVATX SMD MultiVolt™ Crystal Oscillators operate at a low supply current of 200μA and offer an extended temperature range of -40°C to +85°C. These crystal oscillators are ideal for RTC, low-power/portable, industrial, and IoT applications.