ECS-3225SMVQ-500-DS-TR

ECS
520-EC3225SMVQ500DST
ECS-3225SMVQ-500-DS-TR

Mfr.:

Description:
Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
1.000
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,37 € 13,70 €
1,24 € 31,00 €
1,18 € 118,00 €
1,10 € 275,00 €
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €
0,929 € 1.858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
50 MHz
20 PPM
15 pF
1.62 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ECS-3225SMVQ
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 6 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99