ECS-3225SMV-80-FN-TR

ECS
520-3225SMV-80-FN-TR
ECS-3225SMV-80-FN-TR

Mfr.:

Description:
Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 - 3.63 V 10ppm -40 - +85C 4-SMD 3.2 x 2.5 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,90 € 19,00 €
1,72 € 43,00 €
1,65 € 165,00 €
1,53 € 382,50 €
1,50 € 750,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,34 € 2.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
8 MHz
10 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ECS-3225SMV
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 6 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: ECCS-3225SMV-080-FN-TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-3225SMV SMD MultiVolt™ Oscillators

ECS ECS-3225SMV SMD MultiVolt™ Oscillators are High-speed CMOS (HCMOS) crystal oscillators with tight frequency stability and low jitter. These oscillators operate at a 1.62V to 3.63V supply voltage range and offer an extended temperature range. ECS ECS-3225SMV SMD MultiVolt™ Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are suitable for low-power portable, industrial, and IoT applications.