ECS-3225Q-33-260-DP-TR

ECS
520-3225Q-33-260-DPT
ECS-3225Q-33-260-DP-TR

Mfr.:

Description:
Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,963 € 9,63 €
0,877 € 21,93 €
0,838 € 83,80 €
0,792 € 198,00 €
0,759 € 379,50 €
Full Reel (Order in multiples of 1000)
0,746 € 746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
26 MHz
30 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
AEC-Q200
ECS-3225Q
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3225Q AEC-Q200 Oscillators

ECS 3225Q AEC-Q200 Oscillators are sub-miniature, SMD, AEC-Q200, HCMOS oscillators in a 3.2mm x 2.5mm x 2mm x 0.9mm ceramic package. These ECS oscillators occupy a 3.2mm x 2.5mm footprint and offer a 0.750MHz to 50MHz frequency range with ±30ppm stability (±50ppm over +105°C). The low-profile, RoHS-compliant oscillators support 1.8VDC, 2.5VDC, and 3.3VDC supply voltages. The automotive-grade oscillators feature a 15pF output load and can operate in temperatures ranging from -40°C to +85°C. ECS 3225Q series oscillators are ideal for automotive, industrial, and Internet of Things applications.