ECS-3225MVQ-480-CN-TR

ECS
520-3225MVQ-480-CN-T
ECS-3225MVQ-480-CN-TR

Mfr.:

Description:
Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 лв. 1,80 лв.
1,20 лв. 12,00 лв.
1,14 лв. 57,00 лв.
Full Reel (Order in multiples of 1000)
1,03 лв. 1 030,00 лв.
0,986 лв. 1 972,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
48 MHz
25 PPM
15 pF
1.71 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
AEC-Q200
3225MVQ
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-3225MVQ SMD MultiVolt™ Crystal Oscillators

ECS ECS-3225MVQ SMD MultiVolt™ Crystal Oscillators are offered in a miniature 3.2mm x 2.5mm x 1.2mm ceramic package. These oscillators can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. These low-jitter devices are AEC-Q200 qualified with an extended temperature range of up to +125°C. ECS ECS-3225MVQ oscillators are ideal for low-power/portable, industrial, and automotive applications.