ECS-320-CDX-2374

ECS
520-ECS-320-CDX-2374
ECS-320-CDX-2374

Mfr.:

Description:
Crystals 32.000 MHz 8 pF ECX-1048B +/-10/10ppm -20 - +70C 80ohm 1.2 x 1.0 4 Pad RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.070

Stock:
3.070 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,814 € 8,14 €
0,739 € 18,48 €
0,709 € 70,90 €
0,67 € 167,50 €
0,642 € 321,00 €
0,616 € 616,00 €
0,582 € 1.455,00 €
Full Reel (Order in multiples of 5000)
0,557 € 2.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
1.2 mm x 1 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
50 uW
1.2 mm
1 mm
0.33 mm
ECX-1048B
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99