ECS-320-8-48B-CKY-TR

ECS
520-S-320848BCKYTR
ECS-320-8-48B-CKY-TR

Mfr.:

Description:
Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 8pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,38 € 13,80 €
1,25 € 31,25 €
1,20 € 120,00 €
1,13 € 282,50 €
1,08 € 540,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
SMD-4
- 30 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
1.2 mm
1 mm
0.33 mm
ECX-1048B
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99