ECS-320-8-47-CKM-TR

ECS
520-320-8-47-CKMT
ECS-320-8-47-CKM-TR

Mfr.:

Description:
Crystals 32MHz 10ppm 8pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,476 € 4,76 €
0,432 € 10,80 €
0,414 € 41,40 €
0,391 € 97,75 €
0,375 € 187,50 €
Full Reel (Order in multiples of 1000)
0,359 € 359,00 €
0,326 € 1.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
1.6 mm x 1.2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile SMD Crystal
Unit Weight: 27,536 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1247 SMD Crystals

ECS ECX-1247 SMD Crystals are compact sub-miniature surface-mount crystals that operate at a 24MHz to 80MHz frequency range. These crystals provide a maximum equivalent series resistance (ESR) range of 50Ω to 100Ω at a 24MHz to 80MHz frequency range. The ECX-1247 series offers ±20ppm frequency tolerance at +25°C and ±20ppm frequency stability at -40°C to +85°C, which ensures high reliability and improved stability. Other features include 100µW drive level, 5pF shunt capacitance, 8pF load capacitance, fundamental mode of operation, and an extended temperature range option. ECS ECX-1247 SMD Crystals are available in a low-profile ceramic package with a 1.6mm x 1.2mm footprint.