ECS-320-8-37BQ-CKY-TR

ECS
520-S320837BQCKYTR
ECS-320-8-37BQ-CKY-TR

Mfr.:

Description:
Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,356 € 3,56 €
0,323 € 8,08 €
0,31 € 31,00 €
0,293 € 73,25 €
0,28 € 140,00 €
Full Reel (Order in multiples of 1000)
0,268 € 268,00 €
0,251 € 502,00 €
0,231 € 1.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
SMD-4
- 30 C
+ 85 C
SMD/SMT
50 Ohms
200 uW
2 mm
1.6 mm
0.45 mm
ECX-1637BQ
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637BQ 24MHz SMD Crystals

ECS ECX-1637BQ Series 24MHz SMD Crystals offer a 16MHz to 50MHz frequency range, a 3pF shunt capacitance rating, and a low-profile design of 0.45mm. These ECX-1637BQ crystals feature a frequency tolerance and stability of ±10ppm and a compact 2mm x 1.6mm footprint. ECS ECX-1637BQ Series 24MHz SMD Crystals are AEC-Q200 qualified and ideal for automotive and industrial applications.