ECS-320-8-36B-7KM-TR

ECS
520-ECS-320836B7KMTR
ECS-320-8-36B-7KM-TR

Mfr.:

Description:
Crystals 32.000 MHz 8pF ECX-2236B 7/10 ppm -20 - +70C 1 ppm Aging 2520 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,35 € 3,50 €
0,317 € 7,93 €
0,305 € 30,50 €
0,304 € 76,00 €
0,293 € 146,50 €
Full Reel (Order in multiples of 1000)
0,287 € 287,00 €
0,273 € 546,00 €
0,251 € 1.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
7 PPM
10 PPM
- 20 C
+ 70 C
SMD/SMT
40 Ohms
100 uW
2.5 mm
2 mm
0.6 mm
ECX-2236B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.