ECS-320-7-48B-JTM-TR5

ECS
520-ECS320748BJTMTR5
ECS-320-7-48B-JTM-TR5

Mfr.:

Description:
Crystals CRYSTAL 32.000MHZ ECX-1048B 20ppm 20ppm 7pF 150 Ohm Fundamental -20C - 70C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.577

Stock:
3.577 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,98 € 9,80 €
0,886 € 22,15 €
0,85 € 85,00 €
0,803 € 200,75 €
0,771 € 385,50 €
0,739 € 739,00 €
0,711 € 1.777,50 €
Full Reel (Order in multiples of 5000)
0,689 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
7 pF
20 PPM
20 PPM
- 20 C
+ 70 C
SMD/SMT
100 Ohms
10 uW
1.2 mm
1 mm
0.33 mm
ECX-1048B
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-320-CDX-2374 Quartz Crystal

ECS ECS-320-CDX-2374 Quartz Crystal is a 32MHz AT-cut crystal with 8pF load capacitance, 3pF shunt capacitance, and 200µW drive level. This quartz crystal features 80Ω maximum Equivalent Series Resistance (ESR) and 500MΩ Insulation Resistance (IR) at 100VDC. The ECS-320-CDX-2374 quartz crystal operates from -20℃ to 70℃ temperature range and is stored within the -40℃ to 105℃ temperature range.

ECX-1048B 48MHz Ultra-Miniature Crystals

ECS ECX-1048B 48MHz Ultra-Miniature Crystals offer a compact 1.2mm x 1mm x 0.35mm ceramic package. The crystals have a frequency range of 32MHz to 60MHz, a ±10ppm frequency tolerance, and a ±20ppm frequency stability. ECS ECX-1048B 48MHz Ultra-Miniature Crystals are ideal for the Internet of Things (IoT) and wearable applications.