ECS-320-6-47B-CKY-TR

ECS
520-ECS320647BCKYTR
ECS-320-6-47B-CKY-TR

Mfr.:

Description:
Crystals Crystal,32MHz,10ppm,10ppm,6pF,80 Ohms,Fundamental,-30C - 85C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.239

Stock:
1.239 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,537 € 5,37 €
0,509 € 12,73 €
0,463 € 46,30 €
0,439 € 109,75 €
0,417 € 208,50 €
Full Reel (Order in multiples of 1000)
0,398 € 398,00 €
0,336 € 672,00 €
0,289 € 1.445,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
6 pF
10 PPM
10 PPM
- 30 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247B
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1247B SMD Crystals

ECS ECX-1247B SMD Crystals are compact and offer a 24MHz to 80MHz operating frequency range for wireless applications. The crystals feature ±25ppm frequency tolerance, ±10ppm frequency stability, 100µW drive level, and 5pF shunt capacitance. These SMD crystals operate at a temperature range from -40°C to +85°C and have a 1.6mm x 1.2mm footprint with a low 0.3mm profile. Applications for ECS ECX-1247B SMD Crystals include RFID, NFC, Wi-Fi®, RF, and video / audio.