ECS-320-6-37BQ-CTP-TR3

ECS
520-EC320637BQCTPTR3
ECS-320-6-37BQ-CTP-TR3

Mfr.:

Description:
Crystals 32MHz 6pF ECX-1637BQ 10/20 ppm -40 - +105C 1 ppm Aging AEC-Q200 2016 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697
Can Dispatch Immediately
On Order:
3.000
Expected 8/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,384 € 3,84 €
0,349 € 8,73 €
0,335 € 33,50 €
0,316 € 79,00 €
0,304 € 152,00 €
0,291 € 291,00 €
Full Reel (Order in multiples of 3000)
0,26 € 780,00 €
0,251 € 1.506,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz to 50 MHz
10 PPM
- 20 C
+ 70 C
SMD/SMT
2.5 mm
1.6 mm
0.8 mm
ECX-1637BQ
Reel
Cut Tape
AEC-Q200
Brand: ECS
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99