ECS-320-6-37B-CKY-TR

ECS
520-ECS-320637BCKYTR
ECS-320-6-37B-CKY-TR

Mfr.:

Description:
Crystals 32.000 MHz 6 pF ECX-1637B 10/10ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,315 € 3,15 €
0,286 € 7,15 €
0,274 € 27,40 €
0,259 € 64,75 €
0,249 € 124,50 €
Full Reel (Order in multiples of 1000)
0,218 € 218,00 €
0,207 € 414,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
6 pF
10 PPM
10 PPM
- 30 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.