ECS-320-20-20A-F-TR

ECS
520-ECS-320-2020AFTR
ECS-320-20-20A-F-TR

Mfr.:

Description:
Crystals CSM-8A,.32MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.774

Stock:
1.774 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
Full Reel (Order in multiples of 1000)
2,24 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
REACH - SVHC:
32 MHz
20 pF
30 PPM
50 PPM
7 mm x 5 mm
- 10 C
+ 70 C
SMD/SMT
40 Ohms
500 uW
7 mm
5 mm
CSM-8A
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSM-8A SMD Crystals

ECS CSM-8A SMD Crystals feature a 6MHz to 6000MHz frequency range, up to 100Ω ESR rating, and a low-profile design. These crystals come in a glass-sealed ceramic package and offer tight stability and high reliability. ECS CSM-8A SMD Crystals have a -10°C to +70°C operating temperature range. The series is ideal for PCMCIA, Ethernet, and fax modem card applications.