ECS-320-12-37B-CWY-TR3

ECS
520-320-12-37BCWYTR3
ECS-320-12-37B-CWY-TR3

Mfr.:

Description:
Crystals 32.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,313 € 3,13 €
0,284 € 7,10 €
0,273 € 27,30 €
0,258 € 64,50 €
0,247 € 123,50 €
0,228 € 228,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
0,201 € 1.206,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
12 pF
10 PPM
15 PPM
2 mm x 1.6 mm
- 30 C
+ 85 C
SMD/SMT
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.