ECS-320-10-48B-CKY-TR

ECS
520-S3201048BCKYTR
ECS-320-10-48B-CKY-TR

Mfr.:

Description:
Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 10pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.474

Stock:
4.474 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,38 € 13,80 €
1,25 € 31,25 €
1,20 € 120,00 €
1,13 € 282,50 €
1,08 € 540,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,989 € 2.967,00 €
0,972 € 5.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
10 PPM
SMD-4
- 30 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
1.2 mm
1 mm
0.33 mm
ECX-1048B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-320-CDX-2374 Quartz Crystal

ECS ECS-320-CDX-2374 Quartz Crystal is a 32MHz AT-cut crystal with 8pF load capacitance, 3pF shunt capacitance, and 200µW drive level. This quartz crystal features 80Ω maximum Equivalent Series Resistance (ESR) and 500MΩ Insulation Resistance (IR) at 100VDC. The ECS-320-CDX-2374 quartz crystal operates from -20℃ to 70℃ temperature range and is stored within the -40℃ to 105℃ temperature range.

ECX-1048B 48MHz Ultra-Miniature Crystals

ECS ECX-1048B 48MHz Ultra-Miniature Crystals offer a compact 1.2mm x 1mm x 0.35mm ceramic package. The crystals have a frequency range of 32MHz to 60MHz, a ±10ppm frequency tolerance, and a ±20ppm frequency stability. ECS ECX-1048B 48MHz Ultra-Miniature Crystals are ideal for the Internet of Things (IoT) and wearable applications.