ECS-320-10-37B-CTN-TR

ECS
520-ECS3201037BCTNTR
ECS-320-10-37B-CTN-TR

Mfr.:

Description:
Crystals CRYSTAL 32MHZ 10pF 10ppm 20ppm -40C - 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,281 € 2,81 €
0,255 € 6,38 €
0,245 € 24,50 €
0,231 € 57,75 €
0,222 € 111,00 €
Full Reel (Order in multiples of 1000)
0,212 € 212,00 €
0,199 € 398,00 €
0,193 € 965,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
20 PPM
SMD-4
- 40 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Sub-Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.