ECS-320-10-36Q-AES-TR

ECS
520-320-10-36Q-AEST
ECS-320-10-36Q-AES-TR

Mfr.:

Description:
Crystals 32MHz 25ppm 10pF -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,552 € 5,52 €
0,501 € 12,53 €
0,48 € 48,00 €
0,454 € 113,50 €
0,435 € 217,50 €
0,417 € 417,00 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €
0,373 € 2.238,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
25 PPM
50 PPM
2.5 mm x 2 mm
- 40 C
+ 125 C
SMD/SMT
50 Ohms
10 uW
2.5 mm
2 mm
0.5 mm
ECX-36Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-2236Q SMD Crystals

ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a  2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.