ECS-2532HS-270-3-G-TR

ECS
520-2532HS-270-3-G
ECS-2532HS-270-3-G-TR

Mfr.:

Description:
Standard Clock Oscillators 27.000 MHz 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,10 € 5.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
27 MHz
10 PPM
15 pF
3.3 V
3.3 V
SMD/SMT
- 30 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
2532HS
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 10 mA
Operating Supply Voltage: 2.8 V
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-2532HS SMD Clock Oscillators

ECS ECS-2532HS SMD Clock Oscillators are automotive-grade miniature SMD devices with 1MHz to 200MHz frequency range. The ECS-2532HS-2 oscillators operate at 2.8V and ECS-2532HS-3 oscillators operate at 3.3V respectively. These SMD oscillators offer low current consumption and are RoHS compliant. The ECS-2532HS SMD clock oscillators come in a 2.5mm x 3.2mm footprint.