ECS-2532HS-160-3-G

ECS
520-2532HS-160-3-G
ECS-2532HS-160-3-G

Mfr.:

Description:
Standard Clock Oscillators ECS-2532HS,OSC XO 16.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.335

Stock:
1.335 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,83 € 7,83 €
6,76 € 67,60 €
6,42 € 160,50 €
6,12 € 306,00 €
5,85 € 585,00 €
5,66 € 1.415,00 €
Full Reel (Order in multiples of 500)
5,66 € 2.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
16 MHz
10 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
2532HS
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.8 V
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2532HS SMD Clock Oscillators

ECS ECS-2532HS SMD Clock Oscillators are automotive-grade miniature SMD devices with 1MHz to 200MHz frequency range. The ECS-2532HS-2 oscillators operate at 2.8V and ECS-2532HS-3 oscillators operate at 3.3V respectively. These SMD oscillators offer low current consumption and are RoHS compliant. The ECS-2532HS SMD clock oscillators come in a 2.5mm x 3.2mm footprint.