ECS-2520SMV-100-GP-TR

ECS
520-2520SMV-100-GP-T
ECS-2520SMV-100-GP-TR

Mfr.:

Description:
Standard Clock Oscillators 10.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991
Can Dispatch Immediately
On Order:
1.000
Expected 5/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
2,11 € 21,10 €
1,91 € 47,75 €
1,83 € 183,00 €
1,74 € 435,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,58 € 3.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
10 MHz
5 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
ECS-2520SMV
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2520SMV Crystal Oscillators

ECS ECS-2520SMV Crystal Oscillators are miniature SMD HCMOS oscillators with Multi Volt™ capability ranging from 1.62V to 3.63V with tight stability of ±5ppm or ±10ppm. These low-power crystal oscillators operate at a frequency range of 8MHz to 60MHz and at a temperature range of -40°C to +105°C. The ECS-2520SMV crystal oscillators come in an easily-portable 2.5mm x 2mm x 1mm ceramic package. These oscillators are ideally used in industrial and IoT applications.