ECS-2520S25-240-EN-TR

ECS
520-2520S25-240-ENT
ECS-2520S25-240-EN-TR

Mfr.:

Description:
Standard Clock Oscillators 24MHz 2.5V 15ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,17 € 1.170,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
24 MHz
15 PPM
15 pF
2.5 V
2.5 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.9 mm (0.035 in)
ESC-2520S
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-2520S SMD Crystal Oscillators

ECS ECS-2520S SMD Crystal Oscillators are miniature (2.5mm x 2.0mm x 0.9mm) surface mount HCMOS tight stability crystal oscillators. The ECS-2520S features a 3.2MHz to 55MHz frequency range and ±15ppm (EN) or ±10ppm (FN) frequency stability within a -40°C to +85°C temperature range. A miniature ceramic package makes these ECS oscillators ideal for wireless and Internet of Things applications, where stability is critical.